Conn Photovoltaic Connector 9-13AWG Bag
Checking distributor stock and pricing after the page loads.
Amphenol UTXCFA0AM technical specifications.
| Type | Photovoltaic Connector |
| Wire Size | 9-13AWG |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.