Checking distributor stock and pricing after the page loads.
Amphenol UTXCFA4AM technical specifications.
| Type | Photovoltaic Connector |
| Wire Size | 10-14AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.