The V3415S00 is a 41-contact circular panel mount connector from Amphenol, designed for high-voltage applications. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 300VAC. It is suitable for use in environments where high reliability and durability are required.
Amphenol V3415S00 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 7A |
| Tradename | V-line® |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.