The V4312P00 is a 31-contact circular connector with a termination method of crimp and a body orientation of straight. It features a panel mount design and a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 7A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 7A |
| Tradename | V-line® |
| RoHS Version | 2002/95/EC |