Pluggable plug 5.08mm pitch with flange Din-rail mounting B type horizontal wire-inlet 22 position
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |