This 23-position terminal block is designed for high-current applications, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a green color and tin contact plating, with a maximum wire gauge of 28AWG and a minimum wire gauge of 14AWG. The block is packaged in bulk and is RoHS compliant.
Amphenol V523315000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.