Pluggable socket (female header) 3.81mm pitch with flange right angle 6 position
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |