Pluggable socket (female header) 3.5mm pitch veritcal 10 position
Amphenol V710115000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.