This 21-position terminal block is designed for high-current applications, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a tin-plated contact and a solder termination. The block is packaged in bulk and is compliant with RoHS regulations. It has a pitch of 0.138inch and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |