This terminal block features 23 positions, a maximum operating temperature of 115°C, and a minimum operating temperature of -40°C. It is designed for use with a maximum current of 4A and a maximum voltage of 300V. The block is available in a through-hole mount configuration and is packaged in bulk. It is compliant with RoHS regulations and features a tin contact plating.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |