This terminal block is designed for high-current applications, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a green color and tin contact plating, with a maximum wire gauge of 24AWG and a minimum wire gauge of 12AWG. The block is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |