This 7-position terminal block features a free hanging design and screw termination. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The block can handle currents of up to 20A and supports voltages of up to 300V. It is available in bulk packaging with a pitch of 0.3inch.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |