This blue terminal block features 17 positions per level and a maximum operating voltage of 300V. It can handle a maximum current of 15A and is designed for through-hole mounting. The terminal block is suitable for use in environments with operating temperatures ranging from -40°C to 115°C. It is compliant with RoHS regulations and has a steel plating. The terminal block is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |