The Amphenol VC02035A00J0G is a single-level, two-position power connector rated for 300V and 32A. It features a vertical orientation and is available in bulk packaging. The connector has a 0.3-inch pitch and is terminated with solder. It is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 32A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |