This terminal block features a green color, 300V voltage rating, and 32A current capacity. It is designed for through hole mounting and is available in bulk packaging. The block has a 0.3 inch pitch and is terminated with solder.
Amphenol VC03035B00J0G technical specifications.
| Color | Green |
| Current | 32A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.