Term Block Hdr 3POS 90DEG 7.62MM
Amphenol VC03035C00J0G technical specifications.
| Color | Green |
| Current | 32A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.