The VC12035A00J0G is a 12-position vertical through-hole terminal block from Amphenol, rated for 300V and 32A. It features a green color and is packaged in bulk. The terminal block has a 0.3-inch pitch and is terminated with solder. It is designed for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 32A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |