This 12-position single-level terminal block from Amphenol features a through hole mount and a 0.15inch pitch. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The terminal block is plated with tin and features a solder termination.
Checking distributor stock and pricing after the page loads.
Amphenol VE12325100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.