The VENT-BJ005 is a metal pressure relief vent designed to equalize pressure inside and outside sealed enclosures. It features a hydrophobic ePTFE membrane to prevent moisture and liquid ingress while allowing air permeability. It is engineered to protect electronic components from heat dissipation issues and extend device service life by reducing condensation.
Checking distributor stock and pricing after the page loads.
| Thread Size | M12x1.5 |
| Air Permeability | > 1760 at 7 kPaml/min |
| Operating Temperature | -40°C ~ +125°C°C |
| IP Rating | IP69K |
| Membrane Type | ePTFE (Hydrophobic) |
| Material | Metal |
| Mating Style | Screw Thread |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability | UL 94V-0 |