A plastic pressure relief vent designed for M12 threaded applications. It features a hydrophobic ePTFE membrane providing air permeability of over 1000ml/min at 7 kPa while maintaining an IP69K ingress protection rating. It is constructed from black plastic and is designed to equalize pressure and reduce condensation in sealed enclosures.
Checking distributor stock and pricing after the page loads.
Amphenol VENT-PS1NBK-N8001 technical specifications.
| Thread Size | M12x1.5 |
| Air Permeability | > 1000 at 7 kPaml/min |
| Ingress Protection Rating | IP68 / IP69K |
| Operating Temperature | -40 to +125°C |
| Membrane Material | ePTFE (Hydrophobic) |
| Body Color | Black |
| Mounting Type | Screw Thread without Nut |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standard | UL508 + UL50E |
No datasheet is available for this part.