This terminal block features a 10-position, 2-level design with a current rating of 10A and a maximum operating voltage of 300V. It is constructed with tin-plated contacts and is suitable for through-hole mounting. The terminal block is available in bulk packaging and is compliant with RoHS regulations. It has a vertical orientation and a pitch of 0.197inch. The operating temperature range is from -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |