This 24-position 2-level terminal block from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for use with a current rating of 10A and a voltage rating of 300V. The terminal block is through-hole mounted and features a tin contact plating. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |