
CIRCULAR, SIZE 20, 16WAY, SKT; Product Range:MIL-C-26482 Series I (VG95328); Gender:Plug; No. of Contacts:16; Contact Gender:Socket; Contact Termination Type:Crimp; Connector Mounting:Cable Mount; Insert Arrangement:20-16; Connector Body Material:Aluminium Body; Connector Type:Circular Military; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:20; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp
Amphenol VG95328J20-16SX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.