This terminal block is rated for 300V and 16A, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a through hole package type and is plated with brass and steel. The terminal block is available in bulk packaging and is RoHS compliant.
Amphenol VI08215500J0G technical specifications.
| Color | Green |
| Current | 16A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.