This terminal block from Amphenol features a green color, 20A current rating, and 300V voltage rating. It is designed for through hole mounting and has a maximum operating temperature of 115°C and minimum operating temperature of -40°C. The terminal block is RoHS compliant and available in bulk packaging.
Amphenol VJ03015000J0G technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.