This 20-position 2-level vertical terminal block is designed for high-current applications, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a tin-plated contact and is RoHS compliant. The terminal block is available in bulk packaging and has a pitch of 0.15 inch. It is suitable for use in a variety of applications, including those that require a high level of electrical connectivity and reliability.
Checking distributor stock and pricing after the page loads.
Amphenol VL20325000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.