This terminal block features 20 positions, divided into two levels with 10 positions per level. It is designed for through hole mounting and has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is made of green color material with tin contact plating and is RoHS compliant. It can handle a maximum current of 20A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |