The VL38125000J0G is a 2-position terminal block with 38 contacts, rated for 10A and 300V. It features a vertical orientation and is available in bulk packaging. The terminal block is RoHS compliant and has a tin contact plating. It can operate between -40°C and 115°C. The block is designed for through-hole mounting and has a 0.138-inch pitch.
Amphenol VL38125000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 38 |
| Number of Positions Per Level | 19 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.