This 14-position terminal block from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for free hanging applications and has a screw termination. The block is RoHS compliant and has a maximum current rating of 20A at 300V. It is available in bulk packaging with a pitch of 0.295inch.
Checking distributor stock and pricing after the page loads.
Amphenol VM14A58300J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |