
AMPHENOL TUCHEL VN01 015 0047 1FA Rectangular Power Contact, Heavy Mate Series, Silver Plated Contacts, Brass, Pin, Crimp, 18 AWG
Checking distributor stock and pricing after the page loads.
| Package/Case | 015 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Reach SVHC Compliant | No |
| Series | C16-3 |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |