Amphenol VN010250010101 technical specifications.
| Capacitance | 3.2pF |
| Package/Case | Module |
| Contact Design | STAMPED |
| Contact Material | Brass, Bronze, Copper, Tin, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 20A |
| Diode Type | PIN |
| Gender | Male |
| Material | Brass |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol VN010250010101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.