Amphenol VN161100014X technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN161100014X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.