
Heavy Duty Power Connectors PG 11 GLAND BUSHING
Checking distributor stock and pricing after the page loads.
Amphenol VN162100014X technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 |
| RoHS | Compliant |
No datasheet is available for this part.