Rising clamp system horizontal wire-inlet 3.5 mm pitch solid block press fit 5 position
Checking distributor stock and pricing after the page loads.
Amphenol VQ05115100J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.