Rising clamp system horizontal wire-inlet 3.5 mm pitch solid block dip solder 21 position
Amphenol VQ21115000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.