This terminal block is a 10-position, single-level terminal block with a maximum operating voltage of 300V and a current rating of 8A. It features a through-hole mount and is designed to operate within a temperature range of -40°C to 115°C. The terminal block is made of tin-plated material and is packaged in bulk. It is compliant with RoHS regulations.
Amphenol VS10515000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.