This 12-position terminal block from Amphenol features a maximum operating voltage of 300V and a maximum current rating of 8A. It is designed for through-hole mounting and is suitable for use in applications with operating temperatures ranging from -40°C to 115°C. The terminal block is made of tin-plated material and is compliant with RoHS regulations. It is available in a bulk packaging option with a pitch of 0.2inch.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |