This terminal block features 20 positions with 2 levels, rated for 150V and 7A, and operates within a temperature range of -40°C to 115°C. It is available in bulk packaging and has a pitch of 0.138inch. The terminal block is made of tin-plated material and is RoHS compliant. It is designed for free-hanging mounting and has a screwless termination.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Plating | Tin |
| Current | 7A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |