This terminal block features 20 positions, divided into two levels, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for free hanging applications and has a screwless termination. The block is RoHS compliant and has a maximum current rating of 7A at 150V. It is available in bulk packaging with a pitch of 0.138inch.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Plating | Tin |
| Current | 7A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |