This terminal block features 32 positions with 16 positions per level, a current rating of 7A, and a voltage rating of 150V. It is designed for through hole mounting and has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is made of tin-plated material and is packaged in bulk. It is RoHS compliant and has a pitch of 0.138inch.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Plating | Tin |
| Current | 7A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |