Pluggable socket (male header) 3.81mm pitch feed-through header 20 position
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 10A |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Width | 3.567inch |
| RoHS | Compliant |