
Ring Tongue Terminal 18-22AWG 15.75mm 4.83mm Bulk
Checking distributor stock and pricing after the page loads.
| Dimension | 15.75 x 4.83mm |
| Family | YA |
| Manufacturer | Berg / FCI |
| Part No | YAV18T4 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
