This green terminal block features a 3-level design with 24 positions per level, suitable for through hole mounting. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The block can handle voltages up to 300V and currents up to 10A, with a maximum wire gauge of 24AWG and a minimum of 14AWG.
Amphenol YB72215000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.