This terminal block features a green color, 1 level with 13 positions, and a through hole mount. It operates between -40°C and 115°C and is compliant with RoHS regulations. The terminal block is available in bulk packaging with a pitch of 0.2inch and a maximum wire gauge of 24AWG and minimum of 12AWG. It is plated with brass and steel.
Sign in to ask questions about the Amphenol YE13215100J0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol YE13215100J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YE13215100J0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.