This 19-position terminal block features a thermoplastic insulation material and is rated for 300V and 15A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is available in bulk packaging and has a 0.3-inch pitch. It is suitable for through hole, panel, and chassis mounting and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Amphenol YK30219330J0G technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |