This terminal block features a 6-way configuration with a 0.3inch pitch, suitable for through-hole mounting. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is made from thermoplastic insulation material and has a flammability rating of UL94 V-0. It is compliant with RoHS regulations and has a voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |