This terminal block features a 9-circuit design with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a voltage rating of 300V and a current rating of 20A. The block is made of thermoplastic and has a flammability rating of UL94 V-0. It is available in bulk packaging and is RoHS compliant.
Amphenol YK50509130J0G technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Packaging | Bulk |
| Pitch | 0.374inch |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.