This green terminal block features 2 levels with 16 positions per level, suitable for through hole mounting. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The block is available in bulk packaging and has a pitch of 0.197inch. The terminal block is plated with brass and steel, and can accommodate wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Amphenol YL32215000J0G technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 16 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |