ThermistorDisc, OverCurrentPro, 100ohm, 20%, Radial
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 4.5mm |
| Hold Current | 65mA |
| Lead Free | Lead Free |
| Max Current Rating | 400mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | YM |
| Thickness | 2.5mm |
| Trip Current | 98mA |
| DC Rated Voltage | 265V |
| RoHS | Compliant |