Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol YM120D200N200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Hold Current | 192mA |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | YM |
| Trip Current | 265mA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YM120D200N200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.